EUR | USD
Favorite

ECS-480-10-36-CKL-TR 48MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.255 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,51000 5,10 €
50 0,45920 22,96 €
100 0,40820 40,82 €
500 0,38776 193,88 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2667TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,29684 €
  • Digi-Reel®  : XC2667DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.255 - Immediate
  • Unit Price: Digi-Reel®

ECS-480-10-36-CKL-TR

Datasheet
Digi-Key Part Number XC2667CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-480-10-36-CKL-TR
Copy  
Description CRYSTAL 48MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

48MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-480-10-36-CKL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2667CT