EUR | USD
Favorite

Price & Procurement
1.649 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07 €
10 0,95300 9,53 €
50 0,89080 44,54 €
100 0,78720 78,72 €
500 0,74580 372,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1150TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,56500 €
  • Cut Tape (CT)  : XC1150CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.649 - Immediate
    1.100 - Factory Stock 
  • Unit Price: 1,07000 €

ECS-400-20-33-TR

Datasheet
Digi-Key Part Number XC1150DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-400-20-33-TR
Copy  
Description CRYSTAL 40.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

40MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BQ25619RTWT

IC BATT CHG LI-ION 1CELL 24WQFN

Texas Instruments

3,57000 € Details

1812L260THDR

PTC RESET FUSE 8V 2.6A 1812

Littelfuse Inc.

0,53000 € Details

BSH203,215

MOSFET P-CH 30V 470MA SOT23

Nexperia USA Inc.

0,41000 € Details

CSD16327Q3

MOSFET N-CH 25V 60A 8SON

Texas Instruments

0,92000 € Details

EVQ-P7D01P

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

0,32000 € Details

CSD87501L

MOSFET 2N-CH 30V 10PICOSTAR

Texas Instruments

0,68000 € Details
Additional Resources
Standard Package 1
Other Names XC1150DKR