EUR | USD
Favorite

Price & Procurement
5.791 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78 €
10 1,70100 17,01 €
50 1,66180 83,09 €
100 1,42440 142,44 €
500 1,38480 692,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC585TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,06108 €
  • Cut Tape (CT)  : XC585CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.791 - Immediate
  • Unit Price: 1,78000 €

ECS-36-S-18-TR

Datasheet
Digi-Key Part Number XC585DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-S-18-TR
Copy  
Description CRYSTAL 3.6864MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal Series 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3,6864MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC585DKR