EUR | USD
Favorite

ECS-320-8-33Q-JES-TR 32MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
348 In Stock
Can ship immediately Factory Stock : 3.097
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51300 25,65 €
100 0,45340 45,34 €
500 0,42950 214,75 €
1.000 0,35792 357,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2534TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: 0,34599 €
  • Cut Tape (CT)  : XC2534CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 348 - Immediate
    3.097 - Factory Stock 
  • Unit Price: 0,62000 €

ECS-320-8-33Q-JES-TR

Datasheet
Digi-Key Part Number XC2534DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-8-33Q-JES-TR
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-320-8-33Q-JES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2534DKR