EUR | USD
Favorite

ECS-320-12-36Q-CWY-TR 32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2.735 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73 €
10 0,64500 6,45 €
50 0,60300 30,15 €
100 0,53290 53,29 €
500 0,50484 252,42 €
1.000 0,42070 420,70 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2421TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,36970 €
  • Cut Tape (CT)  : XC2421CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.735 - Immediate
  • Unit Price: 0,73000 €

ECS-320-12-36Q-CWY-TR

Datasheet
Digi-Key Part Number XC2421DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-12-36Q-CWY-TR
Copy  
Description CRYSTAL 32MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2421DKR