EUR | USD
Favorite

Price & Procurement
2.732 In Stock
Can ship immediately Factory Stock : 698
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50300 5,03 €
50 0,45240 22,62 €
100 0,40220 40,22 €
500 0,38208 191,04 €
1.000 0,32175 321,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2170TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,30164 €
  • Cut Tape (CT)  : XC2170CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.732 - Immediate
    698 - Factory Stock 
  • Unit Price: 0,60000 €

ECS-320-10-37Q-ES-TR

Datasheet
Digi-Key Part Number XC2170DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-10-37Q-ES-TR
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2170DKR