EUR | USD
Favorite

Price & Procurement
1.712 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,89900 8,99 €
50 0,84000 42,00 €
100 0,74220 74,22 €
500 0,70316 351,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1845TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,53270 €
  • Cut Tape (CT)  : XC1845CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.712 - Immediate
    1.100 - Factory Stock 
  • Unit Price: 1,02000 €

ECS-300-8-30B-CKM

Datasheet
Digi-Key Part Number XC1845DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-8-30B-CKM
Copy  
Description CRYSTAL 30.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1845DKR