EUR | USD
Favorite

ECS-270-20-3X-EN-TR 27MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
3.065 In Stock
Can ship immediately Factory Stock : 7.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,28600 2,86 €
50 0,25760 12,88 €
100 0,22900 22,90 €
500 0,21752 108,76 €
1.000 0,18317 183,17 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1799TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    6.000 - Factory Stock 
  • Unit Price: 0,15611 €
  • Cut Tape (CT)  : XC1799CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.065 - Immediate
    7.000 - Factory Stock 
  • Unit Price: 0,34000 €

ECS-270-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1799DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-20-3X-EN-TR
Copy  
Description CRYSTAL 27.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10051922-3010ELF

CONN FPC BOTTOM 30POS 0.50MM R/A

Amphenol ICC (FCI)

1,07000 € Details

ERB-RE5R00V

FUSE BOARD MOUNT 5A 32VDC 0603

Panasonic Electronic Components

0,26000 € Details

2086581001

1.0 HDMI R/A HEADER 0.76?M GOLD(

Molex

2,44000 € Details
Additional Resources
Standard Package 1
Other Names XC1799DKR