EUR | USD
Favorite

ECS-270-18-30BQ-DS 27MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1.388 In Stock
Can ship immediately Factory Stock : 2.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 0,96800 9,68 €
50 0,90460 45,23 €
100 0,79930 79,93 €
500 0,75726 378,63 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2008TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,57368 €
  • Cut Tape (CT)  : XC2008CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.388 - Immediate
    2.100 - Factory Stock 
  • Unit Price: 1,09000 €

ECS-270-18-30BQ-DS

Datasheet
Digi-Key Part Number XC2008DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-30BQ-DS
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

27MHz ±30ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-270-18-30BQ-DS by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2008DKR