EUR | USD
Favorite

ECS-260-8-36B-CKY-TR 26MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
58 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,36300 3,63 €
50 0,32680 16,34 €
100 0,29050 29,05 €
500 0,27596 137,98 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3053TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,21126 €
  • Cut Tape (CT)  : XC3053CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,44000 €

ECS-260-8-36B-CKY-TR

Datasheet
Digi-Key Part Number XC3053DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-8-36B-CKY-TR
Copy  
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236B Series Datasheet
Featured Product ECX-2236B Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSM3K7002KFU,LF

LOAD SWITCH CURRENT REDUCTION

Toshiba Semiconductor and Storage

0,17000 € Details
Additional Resources
Standard Package 1
Other Names XC3053DKR