EUR | USD
Favorite

Price & Procurement
933 In Stock
Can ship immediately Factory Stock : 1.074
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,01000 1,01 €
10 0,89800 8,98 €
50 0,83880 41,94 €
100 0,74130 74,13 €
500 0,70230 351,15 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1516TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,79245 €
  • Cut Tape (CT)  : XC1516CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
    1.074 - Factory Stock 
  • Unit Price: 1,01000 €

ECS-250-20-30B-DU

Datasheet
Digi-Key Part Number XC1516DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-30B-DU
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-240-20-30B-DU

CRYSTAL 24.0000MHZ 20PF SMD

ECS Inc.

1,03000 € Details

ECS-120-20-30B-DU

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

0,97000 € Details

NX5032GA-20.000M-STD-CSU-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

1,09000 € Details

EEH-ZK1V101XV

CAP ALUM POLY 100UF 20% 35V SMD

Panasonic Electronic Components

1,92000 € Details

HLW8S-2C7LF

CONN FFC FPC VERT 8POS 1MM PCB

Amphenol ICC (FCI)

0,20000 € Details

IRLML6246TRPBF

MOSFET N-CH 20V 4.1A SOT-23

Infineon Technologies

0,29000 € Details
Additional Resources
Standard Package 1
Other Names XC1516DKR