EUR | USD
Favorite

ECS-250-18-33-JGN-TR 25MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
260 In Stock
Can ship immediately Factory Stock : 1.055
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53 €
10 0,44800 4,48 €
50 0,40320 20,16 €
100 0,35840 35,84 €
500 0,34046 170,23 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2312TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,26064 €
  • Cut Tape (CT)  : XC2312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
    1.055 - Factory Stock 
  • Unit Price: 0,53000 €

ECS-250-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2312DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-33-JGN-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

0,09000 € Details

1825027-5

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

0,16000 € Details

AXT550124

CONN SOCKET 50POS SMD GOLD

Panasonic Electric Works

1,83000 € Details

UJ2-ADH-1-TH

CONN RCPT USB2.0 TYPEA STACK R/A

CUI Devices

0,86000 € Details

ECS-270-10-33B-CKM-TR

CRYSTAL 27MHZ 10PF SMD

ECS Inc.

0,55000 € Details

ECS-240-18-33-JGN-TR

CRYSTAL 24.0000MHZ 18PF SMD

ECS Inc.

0,53000 € Details
Additional Resources
Standard Package 1
Other Names XC2312DKR