EUR | USD
Favorite

ECS-250-10-37Q-AES-TR 25MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2.198 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
10 0,80700 8,07 €
50 0,75380 37,69 €
100 0,66610 66,61 €
500 0,63104 315,52 €
1.000 0,52587 525,87 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2425TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,46213 €
  • Cut Tape (CT)  : XC2425CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.198 - Immediate
  • Unit Price: 0,91000 €

ECS-250-10-37Q-AES-TR

Datasheet
Digi-Key Part Number XC2425DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-10-37Q-AES-TR
Copy  
Description CRYSTAL 25MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1637Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-250-10-37Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ICM-20648

IMU ACCEL/GYRO/TEMP I2C/SPI QFN

TDK InvenSense

7,01000 € Details

FTSH-105-01-L-DV-007-K

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

3,12000 € Details

ECS-120-8-36-CGN-TR

CRYSTAL 12MHZ 8PF SMD

ECS Inc.

0,54000 € Details

TS5A23166YZPR

IC SWITCH DUAL SPST 8DSBGA

Texas Instruments

0,66000 € Details

SN74LVC1G125DRYR

IC BUFFER NON-INVERT 5.5V 6SON

Texas Instruments

0,34000 € Details

LPC54606J512ET100E

IC MCU 32BIT 512KB FLASH 100BGA

NXP USA Inc.

6,83000 € Details
Additional Resources
Standard Package 1
Other Names XC2425DKR