EUR | USD
Favorite

ECS-245.7-12-33Q-JEN-TR 24.576MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.921 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,64100 6,41 €
50 0,59920 29,96 €
100 0,52960 52,96 €
500 0,50174 250,87 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2858TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,38010 €
  • Digi-Reel®  : XC2858DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.921 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-245.7-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2858CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-245.7-12-33Q-JEN-TR
Copy  
Description CRYSTAL 24.5760MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24.576MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-33Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-18-33Q-DS

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,95000 € Details

RB495DT146

DIODE ARRAY SCHOTTKY 25V SMD3

Rohm Semiconductor

0,42000 € Details
Additional Resources
Standard Package 1
Other Names XC2858CT