EUR | USD
Favorite

ECS-240.001-18-5PTR 24.00014MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1.659 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62700 6,27 €
50 0,58660 29,33 €
100 0,51840 51,84 €
500 0,49114 245,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC702TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,37207 €
  • Cut Tape (CT)  : XC702CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.659 - Immediate
  • Unit Price: 0,71000 €

ECS-240.001-18-5PTR

Datasheet
Digi-Key Part Number XC702DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240.001-18-5PTR
Copy  
Description CRYSTAL 24.00014MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24.00014MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7 Series
Crystal Part Numbering Guide
Featured Product CSM-7 Series Crystals
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24,00014MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC702DKR