EUR | USD
Favorite

ECS-240-8-47-JTN-TR 24MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1.332 In Stock
Can ship immediately Factory Stock : 4.976
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,61500 16,15 €
50 1,57780 78,89 €
100 1,35220 135,22 €
500 1,31468 657,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1974TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Factory Stock 
  • Unit Price: 1,00735 €
  • Cut Tape (CT)  : XC1974CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.332 - Immediate
    4.976 - Factory Stock 
  • Unit Price: 1,69000 €

ECS-240-8-47-JTN-TR

Datasheet
Digi-Key Part Number XC1974DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-47-JTN-TR
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-1210-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

1,38000 € Details

CAS-220TA

SWITCH SLIDE DPDT 100MA 6V

Nidec Copal Electronics

1,77000 € Details

ADP160ACBZ-2.5-R7

IC REG LINEAR 2.5V 150MA 4WLCSP

Analog Devices Inc.

1,02000 € Details

ECS-.327-7-1210-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

1,38000 € Details

ASDK-32.768KHZ-LRT

XTAL OSC XO 32.7680KHZ CMOS SMD

Abracon LLC

2,16000 € Details

ADP160ACBZ-1.8-R7

IC REG LINEAR 1.8V 150MA 4WLCSP

Analog Devices Inc.

1,02000 € Details
Additional Resources
Standard Package 1
Other Names XC1974DKR