EUR | USD
Favorite

ECS-240-8-36Q-AES-TR 24MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
784 In Stock
Can ship immediately Factory Stock : 845
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62 €
10 0,54900 5,49 €
50 0,51300 25,65 €
100 0,45340 45,34 €
500 0,42950 214,75 €
1.000 0,35792 357,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2475TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,34599 €
  • Cut Tape (CT)  : XC2475CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
    845 - Factory Stock 
  • Unit Price: 0,62000 €

ECS-240-8-36Q-AES-TR

Datasheet
Digi-Key Part Number XC2475DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-8-36Q-AES-TR
Copy  
Description CRYSTAL 24.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
HTML Datasheet ECX-2236Q Series Datasheet
EDA / CAD Models ECS-240-8-36Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2475DKR