EUR | USD
Favorite

ECS-240-18-33-JEN-TR 24MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.134 In Stock
Can ship immediately Factory Stock : 8.413
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42500 4,25 €
50 0,38220 19,11 €
100 0,33970 33,97 €
500 0,32268 161,34 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2714TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    8.000 - Factory Stock 
  • Unit Price: 0,24703 €
  • Cut Tape (CT)  : XC2714CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.134 - Immediate
    8.413 - Factory Stock 
  • Unit Price: 0,51000 €

ECS-240-18-33-JEN-TR

Datasheet
Digi-Key Part Number XC2714DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-33-JEN-TR
Copy  
Description CRYSTAL 24MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-240-18-33-JEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-18-33-AEN-TR

CRYSTAL 25MHZ 18PF SMD

ECS Inc.

0,51000 € Details

C1Q 1

FUSE BOARD MOUNT 1A 125VAC 63VDC

Bel Fuse Inc.

0,30000 € Details

C1Q 1.5

FUSE BOARD MNT 1.5A 125VAC 63VDC

Bel Fuse Inc.

0,30000 € Details

BU2032-1-HD-G

BATTERY HOLDER COIN 20MM PC PIN

MPD (Memory Protection Devices)

0,91000 € Details

4-5177986-5

CONN PLUG 120POS SMD GOLD

TE Connectivity AMP Connectors

5,31000 € Details

1857657-1

CONN RCPT 96POS EDGE MNT

TE Connectivity AMP Connectors

20,48000 € Details
Additional Resources
Standard Package 1
Other Names XC2714DKR