EUR | USD
Favorite

ECS-240-12-30BQ-AEN-TR 24MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Price & Procurement
2.109 In Stock
Can ship immediately Factory Stock : 5.390
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64620 32,31 €
100 0,57090 57,09 €
500 0,54090 270,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2580TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 0,40977 €
  • Digi-Reel®  : XC2580DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.109 - Immediate
    5.390 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-240-12-30BQ-AEN-TR

Datasheet
Digi-Key Part Number XC2580CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-12-30BQ-AEN-TR
Copy  
Description CRYSTAL 24MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-240-12-30BQ-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56B-I/P

IC EEPROM 2K SPI 2MHZ 8DIP

Microchip Technology

0,27000 € Details

AT24C04D-PUM

IC EEPROM 4K I2C 1MHZ 8DIP

Microchip Technology

0,31000 € Details
Additional Resources
Standard Package 1
Other Names XC2580CT