EUR | USD
Favorite

Price & Procurement
4.512 In Stock
Can ship immediately Factory Stock : 1.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,89900 8,99 €
50 0,84000 42,00 €
100 0,74220 74,22 €
500 0,70316 351,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1668TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,53270 €
  • Cut Tape (CT)  : XC1668CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.512 - Immediate
    1.100 - Factory Stock 
  • Unit Price: 1,02000 €

ECS-221-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1668DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-221-18-23A-EN-TR
Copy  
Description CRYSTAL 22.1184MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22.1184MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 22,1184MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM1085IS-3.3/NOPB

IC REG LIN 3.3V 3A DDPAK/TO263-3

Texas Instruments

2,15000 € Details

SN74LVTH245ADBR

IC TXRX NON-INVERT 3.6V 20SSOP

Texas Instruments

0,60000 € Details

SN74LVC573ADBR

IC OCTAL TRANSPAR LATCH 20-SSOP

Texas Instruments

0,46000 € Details

MCP1726-1202E/MF

IC REG LINEAR 1.2V 1A 8DFN

Microchip Technology

0,62000 € Details

T520A156M010ATE080

CAP TANT POLY 15UF 10V 1206

KEMET

0,72000 € Details

ADM3202ARUZ-REEL7

IC TRANSCEIVER FULL 2/2 16TSSOP

Analog Devices Inc.

2,55000 € Details
Additional Resources
Standard Package 1
Other Names XC1668DKR