EUR | USD
Favorite

ECS-200-8-36Q-AES-TR 20MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
2.956 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €
500 0,53758 268,79 €
1.000 0,44798 447,98 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2462TR-ND
  • Minimum Quantity: 3.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,39368 €

ECS-200-8-36Q-AES-TR

Datasheet
Digi-Key Part Number XC2462CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-8-36Q-AES-TR
Copy  
Description CRYSTAL 20MHZ 8PF SMD
Copy  
Detailed Description

20MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-200-8-36Q-AES-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2462CT