EUR | USD
Favorite

ECS-200-8-33-JGN-TR 20MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
530 In Stock
Can ship immediately Factory Stock : 1.153
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42100 4,21 €
50 0,37840 18,92 €
100 0,33650 33,65 €
500 0,31966 159,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2636TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock 
  • Unit Price: 0,24471 €
  • Cut Tape (CT)  : XC2636CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
    1.153 - Factory Stock 
  • Unit Price: 0,51000 €

ECS-200-8-33-JGN-TR

Datasheet
Digi-Key Part Number XC2636DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-8-33-JGN-TR
Copy  
Description CRYSTAL 20MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-200-8-33-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-163.84-10-36-JGN-TR

CRYSTAL 16.384MHZ 10PF SMD

ECS Inc.

0,55000 € Details

NHD-0440WH-ATMI-JT#

LCD MOD 160DIG 40X4 TRANSMIS WHT

Newhaven Display Intl

24,72000 € Details

LM2575SX-3.3/NOPB

IC REG BUCK 3.3V 1A TO263-5

Texas Instruments

2,75000 € Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.00 MHZ 9PF SMD

EPSON

0,33000 € Details

NHD-24064CZ-FSW-GBW

LCD MOD GRAPH 240X64 WH TRANSFL

Newhaven Display Intl

30,68570 € Details

FA-238 20.0000MA50X-AG3

CRYSTAL 20.00 MHZ 7.0PF SMD

EPSON

0,33000 € Details
Additional Resources
Standard Package 1
Other Names XC2636DKR