EUR | USD
Favorite

Price & Procurement
5.279 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69 €
10 1,61100 16,11 €
50 1,57360 78,68 €
100 1,34870 134,87 €
500 1,31122 655,61 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1227TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,01952 €
  • Cut Tape (CT)  : XC1227CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.279 - Immediate
  • Unit Price: 1,71000 €

ECS-200-20-7SX-TR

Datasheet
Digi-Key Part Number XC1227DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-7SX-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC543ADBR

IC TXRX NON-INVERT 3.6V 24SSOP

Texas Instruments

1,22000 € Details

DS1747-70+

IC RTC CLK/CALENDAR PAR 32-EDIP

Maxim Integrated

36,52000 € Details

DS1747-70IND+

IC RTC CLK/CALENDAR PAR 32-EDIP

Maxim Integrated

36,21400 € Details
Additional Resources
Standard Package 1
Other Names XC1227DKR