EUR | USD
Favorite

Price & Procurement
479 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,37000 2,37 €
10 2,31200 23,12 €
50 2,20180 110,09 €
100 1,92650 192,65 €
500 1,87146 935,73 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC620TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,45113 €
  • Cut Tape (CT)  : XC620CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: 2,37000 €

ECS-200-20-20A-TR

Datasheet
Digi-Key Part Number XC620DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-20A-TR
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC620DKR