EUR | USD
Favorite

Price & Procurement
2.531 In Stock
Can ship immediately Factory Stock : 106
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,53000 5,30 €
50 0,49540 24,77 €
100 0,43770 43,77 €
500 0,41468 207,34 €
1.000 0,34557 345,57 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2182TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,31416 €
  • Cut Tape (CT)  : XC2182CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.531 - Immediate
    106 - Factory Stock 
  • Unit Price: 0,60000 €

ECS-200-10-36Q-ES-TR

Datasheet
Digi-Key Part Number XC2182DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-10-36Q-ES-TR
Copy  
Description CRYSTAL 20.000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2182DKR