EUR | USD
Favorite

Price & Procurement
16.003 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02 €
10 0,89900 8,99 €
50 0,84000 42,00 €
100 0,74220 74,22 €
500 0,70316 351,58 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1552TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,53270 €
  • Cut Tape (CT)  : XC1552CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.003 - Immediate
  • Unit Price: 1,02000 €

ECS-160-8-36CKM-TR

Datasheet
Digi-Key Part Number XC1552DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-36CKM-TR
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTS4001NT1G

MOSFET N-CH 30V 270MA SOT-323

ON Semiconductor

0,34000 € Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

0,44000 € Details

10103592-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

0,68000 € Details

ECS-.327-12.5-1210-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

1,38000 € Details

CY62177EV30LL-55BAXI

IC SRAM 32M PARALLEL 48FBGA

Cypress Semiconductor Corp

36,87000 € Details
Additional Resources
Standard Package 1
Other Names XC1552DKR