EUR | USD
Add To Favorites
ECS-160-8-30B-RWY-TR 16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,40361 403,61 €
3.000 0,39015 1.170,45 €
5.000 0,37670 1.883,49 €
10.000 0,36325 3.632,45 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2689TR-ND
Copy   XC2689TR-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-160-8-30B-RWY-TR

Copy   ECS-160-8-30B-RWY-TR
Description CRYSTAL 16MHZ 8PF SMD
Copy   CRYSTAL 16MHZ 8PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-160-8-30B-RWY-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1.000
Other Names XC2689TR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : XC2689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.950 - Immediate
  • Unit Price: 0,77000 €
  • Digi-Reel® ? : XC2689DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.950 - Immediate
  • Unit Price: Digi-Reel®

15:51:12 9/17/2019