EUR | USD
Favorite

ECS-160-8-30B-RWY-TR 16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.950 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77 €
10 0,68100 6,81 €
50 0,63640 31,82 €
100 0,56240 56,24 €
500 0,53276 266,38 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2689TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,40361 €
  • Cut Tape (CT)  : XC2689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.950 - Immediate
  • Unit Price: 0,77000 €

ECS-160-8-30B-RWY-TR

Datasheet
Digi-Key Part Number XC2689DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-30B-RWY-TR
Copy  
Description CRYSTAL 16MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
HTML Datasheet ECX-53B Series Datasheet
EDA / CAD Models ECS-160-8-30B-RWY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2689DKR