EUR | USD
Favorite

ECS-160-8-30B-RWY-TR 16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.950 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €
500 0,53758 268,79 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2689TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,40725 €
  • Digi-Reel®  : XC2689DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.950 - Immediate
  • Unit Price: Digi-Reel®

ECS-160-8-30B-RWY-TR

Datasheet
Digi-Key Part Number XC2689CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-8-30B-RWY-TR
Copy  
Description CRYSTAL 16MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-160-8-30B-RWY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2689CT