EUR | USD
Favorite

ECS-160-12-36-AGN-TR 16MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2.603 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,45100 4,51 €
50 0,40580 20,29 €
100 0,36060 36,06 €
500 0,34256 171,28 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2622TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,26225 €
  • Cut Tape (CT)  : XC2622CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.603 - Immediate
  • Unit Price: 0,54000 €

ECS-160-12-36-AGN-TR

Datasheet
Digi-Key Part Number XC2622DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-12-36-AGN-TR
Copy  
Description CRYSTAL 16MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

16MHz ±25ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-160-12-36-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2622DKR