EUR | USD
Favorite

Price & Procurement
2.590 In Stock
Can ship immediately Factory Stock : 5.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78 €
10 1,70000 17,00 €
50 1,66040 83,02 €
100 1,42310 142,31 €
500 1,38358 691,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1712TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 1,06014 €
  • Cut Tape (CT)  : XC1712CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.590 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 1,78000 €

ECS-147.4-18-18-TR

Datasheet
Digi-Key Part Number XC1712DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-18-18-TR
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14,7456MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1712DKR