EUR | USD
Favorite

ECS-135.0-18-7SX-TR 13.5MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
2.114 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44 €
10 1,37500 13,75 €
50 1,34220 67,11 €
100 1,15050 115,05 €
500 1,11852 559,26 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2019-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,94275 €
  • Digi-Reel®  : XC2019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.114 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-135.0-18-7SX-TR

Datasheet
Digi-Key Part Number XC2019-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.0-18-7SX-TR
Copy  
Description CRYSTAL 13.5000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

13.5MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 13,5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2019-1