EUR | USD
Favorite

ECS-135.0-18-7SX-TR 13.5MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch
Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 1,00470 1.004,70 €
3.000 0,95361 2.860,83 €
5.000 0,91955 4.597,76 €
10.000 0,88550 8.854,95 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.114 - Immediate
  • Unit Price: 1,71000 €
  • Digi-Reel®  : XC2019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.114 - Immediate
  • Unit Price: Digi-Reel®

ECS-135.0-18-7SX-TR

Datasheet
Digi-Key Part Number XC2019-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-135.0-18-7SX-TR
Copy  
Description CRYSTAL 13.5000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

13.5MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 13,5MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names XC2019-2