EUR | USD
Favorite

ECS-128-15-30B-CTN-TR 12.8MHz ±10ppm Crystal 13pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.942 In Stock
Can ship immediately Factory Stock : 1.047
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,69100 6,91 €
50 0,64620 32,31 €
100 0,57090 57,09 €
500 0,54090 270,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2682TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,40977 €
  • Digi-Reel®  : XC2682DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
    1.047 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-128-15-30B-CTN-TR

Datasheet
Digi-Key Part Number XC2682CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-128-15-30B-CTN-TR
Copy  
Description CRYSTAL 12.8MHZ 15PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

12.8MHz ±10ppm Crystal 13pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-128-15-30B-CTN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 12,8MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2682CT