EUR | USD
Favorite

ECS-100-18-23B-JTN-TR 10MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1.995 In Stock
Can ship immediately Factory Stock : 1.005
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91 €
10 0,80400 8,04 €
50 0,75140 37,57 €
100 0,66400 66,40 €
500 0,62904 314,52 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC3090TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,47513 €
  • Digi-Reel®  : XC3090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.995 - Immediate
    1.005 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-100-18-23B-JTN-TR

Datasheet
Digi-Key Part Number XC3090CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-100-18-23B-JTN-TR
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADTSM31NV

SWITCH TACTILE SPST-NO 0.05A 12V

APEM Inc.

0,41000 € Details

M20-9980546

CONN HEADER VERT 10POS 2.54MM

Harwin Inc.

0,36000 € Details
Additional Resources
Standard Package 1
Other Names XC3090CT