EUR | USD
Favorite

ECS-.327-7-34QS-TR 32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1.172 In Stock
Can ship immediately Factory Stock : 9.996
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,58700 5,87 €
50 0,54940 27,47 €
100 0,48550 48,55 €
500 0,45994 229,97 €
1.000 0,38329 383,29 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2157TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock 
  • Unit Price: 0,33683 €
  • Cut Tape (CT)  : XC2157CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
    9.996 - Factory Stock 
  • Unit Price: 0,66000 €

ECS-.327-7-34QS-TR

Datasheet
Digi-Key Part Number XC2157DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-34QS-TR
Copy  
Description CRYSTAL 32.768KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34Q
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3225SA-25.000M-STD-CRS-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

0,98000 € Details

ECS-160-8-36Q-CWY-TR

CRYSTAL 16MHZ 8PF SMD

ECS Inc.

0,72000 € Details

EEH-ZA1E680XP

HYBRID SMD 25V68UF 105DEGC 10000

Panasonic Electronic Components

1,29000 € Details
Additional Resources
Standard Package 1
Other Names XC2157DKR