EUR | USD
Favorite

ECS-.327-12.5-49-TR 32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
2.786 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09 €
10 0,96800 9,68 €
50 0,90460 45,23 €
100 0,79930 79,93 €
500 0,75726 378,63 €
1.000 0,63105 631,05 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2741TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,55456 €
  • Cut Tape (CT)  : XC2741CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.786 - Immediate
  • Unit Price: 1,09000 €

ECS-.327-12.5-49-TR

Datasheet
Digi-Key Part Number XC2741DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-49-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-49
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2741DKR