EUR | USD
Favorite

Price & Procurement
32.302 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68000 6,80 €
25 0,63120 15,78 €
50 0,53420 26,71 €
100 0,48550 48,55 €
250 0,45636 114,09 €
500 0,40780 203,90 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 513-1532-2-ND
  • Minimum Quantity: 1.350
  • Quantity Available: 31.050 - Immediate
  • Unit Price: 0,33012 €
  • Cut Tape (CT)  : 513-1532-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.302 - Immediate
  • Unit Price: 0,78000 €

DR73-220-R

Datasheet
Digi-Key Part Number 513-1532-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DR73-220-R
Copy  
Description FIXED IND 22UH 1.62A 107 MOHM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.62A 107mOhm Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series DR
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1,62A
Current - Saturation (Isat) 1.67A
Shielding Shielded
DC Resistance (DCR) 107mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height - Seated (Max) 0.140" (3.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 513-1532-6