Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,19600 €1,96
25 0,18560 €4,64
100 0,16780 €16,78
250 0,15300 €38,25
500 0,14224 €71,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,24200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5354TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 0
  • Unit Price: €0,12134
  • Cut Tape (CT)  : EG5354CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: €0,20000

TL3305BF260QG

Datasheet
Digi-Key Part Number EG5354DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3305BF260QG
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 5.00mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
Base Part Number TL3305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

€0,18000 Details

TL3305BF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

€0,20000 Details

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

€0,18000 Details

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

€0,16000 Details

0ZCJ0012FF2E

PTC RESET FUSE 48V 120MA 1206

Bel Fuse Inc.

€0,11000 Details

PTS 647 SK70 SMTR2 LFS

TACT 4.5 X 4.5, 7.0 MM H, 2.5N,

C&K

€0,11000 Details
Additional Resources
Standard Package 1
Other Names EG5354DKR