Price & Procurement
169.084 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 €0,18
10 0,17800 €1,78
25 0,16840 €4,21
100 0,15260 €15,26
250 0,13912 €34,78
500 0,12930 €64,65
1.000 0,11031 €110,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,18000

Excludes VAT

€0,21780

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : EG5353TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: €0,11031
  • Cut Tape (CT)  : EG5353CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 169.124 - Immediate
  • Unit Price: €0,18000

TL3305AF260QG

Datasheet
Digi-Key Part Number EG5353DKR-ND
Copy  
Manufacturer

E-Switch

Copy  
Manufacturer Part Number TL3305AF260QG
Copy  
Description SWITCH TACTILE SPST-NO 50MA 12V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer E-Switch
Series TL3305
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 3.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.50mm x 4.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material -
Switch Travel 0.20mm
Mechanical Life 200,000 Cycles
Base Part Number TL3305
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TL3305AF160QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

€0,18000 Details

PTS 647 SK70 SMTR2 LFS

TACT 4.5 X 4.5, 7.0 MM H, 2.5N,

C&K

€0,11000 Details

PTS 647 SK38 SMTR2 LFS

TACT 4.5 X 4.5, 3.8 MM H, 2.5N,

C&K

€0,16000 Details

1729128

TERM BLK 2P SIDE ENT 5.08MM PCB

Phoenix Contact

€0,99000 Details

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

€0,23000 Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

€0,19000 Details
Additional Resources
Standard Package 1
Other Names EG5353DKR