EUR | USD
Favorite

Photo Not Available
3D45-EDU
Non-Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.758,76000 1.758,76 €

Submit a request for quotation on quantities greater than those displayed.

3D45-EDU

Datasheet
Digi-Key Part Number 3D45-EDU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3D45-EDU
Copy  
Description 3D45 IDEA BUILDER EDU KIT
Copy  
Documents & Media
Datasheets 3D45 Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Dremel
Series -
Part Status Active
Working Dimensions 10.000" x 6.000" x 6.700" (254.00mm x 152.40mm x 170.18mm)
Interface WiFi
Voltage - Supply 100V, 240V
Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

3D45-01

DREMEL 3D45 IDEA BUILDER 3D PRIN

Dremel

1.591,18000 € Details
Additional Resources
Standard Package 1
Other Names 20080596054506