EUR | USD
Favorite

Photo Not Available
3D40-FLX-EDU
Price & Procurement
0 In Stock
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1.560,88000 1.560,88 €

Submit a request for quotation on quantities greater than those displayed.

3D40-FLX-EDU

Datasheet
Digi-Key Part Number 3D40-FLX-EDU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3D40-FLX-EDU
Copy  
Description 3D40 IDEA BUILDER FLEX EDU KIT
Copy  
Documents & Media
Datasheets 3D40 Flex Specifications
3D Product Info Specs
Product Attributes
Type Description Select All
Categories
Manufacturer Dremel
Series -
Part Status Active
Working Dimensions 10.000" x 6.000" x 6.700" (254.00mm x 152.40mm x 170.18mm)
Interface WiFi
Voltage - Supply 100V, 240V
Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, User Manual
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 20080596054490