ZXCT1110W5-7 Current Monitor Regulator High-Side SOT-25
Price & Procurement
8.773 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 €0,86
10 0,76900 €7,69
25 0,72960 €18,24
100 0,59910 €59,91
250 0,56004 €140,01
500 0,49490 €247,45
1.000 0,39072 €390,72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,86000

Excludes VAT

€1,04060

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXCT1110W5-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: €0,36861
  • Cut Tape (CT)  : ZXCT1110W5-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.773 - Immediate
  • Unit Price: €0,86000

ZXCT1110W5-7

Datasheet
Digi-Key Part Number ZXCT1110W5-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXCT1110W5-7
Copy  
Description IC CURR MONITOR HIGH SIDE SOT25
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-25

Copy  
Customer Reference
Documents & Media
Datasheets ZXCT1107/09/10
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Leadframe Material Update 09/Apr/2014
HTML Datasheet ZXCT1107/09/10
EDA / CAD Models ZXCT1110W5-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
Base Part Number ZXCT1110
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA199B1DCKT

IC OPAMP CURR SENSE 80KHZ SC70-6

Texas Instruments

€0,74000 Details

BM03B-ADHKS-GAN-ETB(LF)(SN)

CONN HEADER SMD R/A 3POS 1.3MM

JST Sales America Inc.

€0,41000 Details

ZXCT1107SA-7

IC CURR MONITOR HIGH SIDE SOT23

Diodes Incorporated

€0,80000 Details

INA219AID

IC CURRENT MONITOR 1% 8SOIC

Texas Instruments

€2,45000 Details

VOD213T

OPTOISOLATOR 4KV 2CH TRANS 8SOIC

Vishay Semiconductor Opto Division

€0,81000 Details

INA198AIDBVR

IC CURRENT MONITOR 3% SOT23-5

Texas Instruments

€2,65000 Details
Additional Resources
Standard Package 1
Other Names ZXCT1110W5-7DIDKR