ZXCT1107SA-7 Current Monitor Regulator High-Side SOT-23-3
Price & Procurement
75.331 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 €0,80
10 0,71200 €7,12
25 0,67560 €16,89
100 0,55480 €55,48
250 0,51856 €129,64
500 0,45826 €229,13
1.000 0,36178 €361,78

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,80000

Excludes VAT

€0,96800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXCT1107SA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 75.000 - Immediate
  • Unit Price: €0,34130
  • Cut Tape (CT)  : ZXCT1107SA-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 75.367 - Immediate
  • Unit Price: €0,80000

ZXCT1107SA-7

Datasheet
Digi-Key Part Number ZXCT1107SA-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXCT1107SA-7
Copy  
Description IC CURR MONITOR HIGH SIDE SOT23
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

Current Monitor Regulator High-Side SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXCT1107/09/10
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet ZXCT1107/09/10
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy -
Voltage - Input 2.5V ~ 36V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXCT1107
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXCT1110W5-7

IC CURR MONITOR HIGH SIDE SOT25

Diodes Incorporated

€0,86000 Details

ZXCT1109SA-7

IC CURR MONITOR HIGH SIDE SOT23

Diodes Incorporated

€0,80000 Details

0ZCH0010FF2E

PTC RESET FUSE 60V 100MA 1210

Bel Fuse Inc.

€0,11000 Details

NUP2105LT1G

TVS DIODE 24VWM 44VC SOT23-3

onsemi

€0,34000 Details

BLM18HE601SN1D

FERRITE BEAD 600 OHM 0603 1LN

Murata Electronics

€0,19000 Details

LT1763IDE-3.3#PBF

IC REG LINEAR 3.3V 500MA 12DFN

Analog Devices Inc.

€5,72000 Details
Additional Resources
Standard Package 1
Other Names ZXCT1107SA-7DIDKR