ZXCT1008FTA Current Monitor Regulator High-Side 25mA SOT-23-3
Price & Procurement
4.400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 €1,02
10 0,91100 €9,11
25 0,86440 €21,61
100 0,71010 €71,01
250 0,66376 €165,94
500 0,58656 €293,28
1.000 0,46308 €463,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,02000

Excludes VAT

€1,23420

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZXCT1008FTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: €0,43687
  • Cut Tape (CT)  : ZXCT1008FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.400 - Immediate
  • Unit Price: €1,02000

ZXCT1008FTA

Datasheet
Digi-Key Part Number ZXCT1008FDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXCT1008FTA
Copy  
Description IC CURRENT MONITOR 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Current Monitor Regulator High-Side 25mA SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets ZXCT1008FTA
Environmental Information Diodes RoHS 3 Cert
Reference Design Library ZXCT1008EV1: HS Current Monitor, 0.5A, 2A, 2.5A
EDA / CAD Models ZXCT1008FTA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±1%
Voltage - Input 2.5V ~ 20V
Current - Output 25mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ZXCT1008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KMR231GLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

€0,43000 Details

LTC2960ITS8-1#TRMPBF

IC SUPERVISOR 2 CHANNEL TSOT23-8

Analog Devices Inc.

€4,67000 Details

PIC18F47K42-I/PT

IC MCU 8BIT 128KB FLASH 44TQFP

Microchip Technology

€2,41000 Details

ZXCT1009FTA

IC CURRENT MONITOR 1% SOT23-3

Diodes Incorporated

€0,88000 Details

ZXCT1110W5-7

IC CURR MONITOR HIGH SIDE SOT25

Diodes Incorporated

€0,86000 Details

TLV62568DBVR

IC REG BUCK ADJ 1A SOT23-5

Texas Instruments

€0,47000 Details
Additional Resources
Standard Package 1
Other Names ZXCT1008FDKR