EUR | USD
Favorite

Price & Procurement
10.130 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70 €
10 0,61300 6,13 €
100 0,46980 46,98 €
500 0,37144 185,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZVN4424GTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,28859 €
  • Cut Tape (CT)  : ZVN4424GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.130 - Immediate
  • Unit Price: 0,70000 €

ZVN4424GTA

Datasheet
Digi-Key Part Number ZVN4424GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZVN4424GTA
Copy  
Description MOSFET N-CH 240V 500MA SOT223
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 240V 500mA (Ta) 2.5W (Ta) Surface Mount SOT-223

Copy  
Documents & Media
Datasheets ZVN4424G
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Date Code Mark Update 13/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 240V
Current - Continuous Drain (Id) @ 25°C 500mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Rds On (Max) @ Id, Vgs 5.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 1.8V @ 1mA
Vgs (Max) ±40V
Input Capacitance (Ciss) (Max) @ Vds 200pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-223
Package / Case TO-261-4, TO-261AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZVP4424GTA

MOSFET P-CH 240V 0.48A SOT223

Diodes Incorporated

0,96000 € Details

S1G-13-F

DIODE GEN PURP 400V 1A SMA

Diodes Incorporated

0,23000 € Details

MMBTA92-TP

TRANS PNP 300V 0.3A SOT23

Micro Commercial Co

0,19000 € Details

MMSZ5266BT1G

DIODE ZENER 68V 500MW SOD123

ON Semiconductor

0,18000 € Details

TK31V60X,LQ

MOSFET N-CH 600V 30.8A 5DFN

Toshiba Semiconductor and Storage

4,24000 € Details

MAX17761ATC+

IC REG BUCK ADJ 1A 12DFN

Maxim Integrated

4,26000 € Details
Additional Resources
Standard Package 1
Other Names ZVN4424GDKR