EUR | USD
Favorite

TLV431TFTA Shunt Voltage Reference IC 18V ±0.2% SOT-23
Price & Procurement
2.992 In Stock
Can ship immediately Factory Stock : 24.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54 €
10 0,45700 4,57 €
100 0,34110 34,11 €
500 0,26800 134,00 €
1.000 0,20710 207,10 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLV431TFTADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Factory Stock 
  • Unit Price: 0,18332 €
  • Digi-Reel®  : TLV431TFTADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.992 - Immediate
    24.000 - Factory Stock 
  • Unit Price: Digi-Reel®

TLV431TFTA

Datasheet
Digi-Key Part Number TLV431TFTADICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV431TFTA
Copy  
Description IC VREF SHUNT ADJ
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±0.2% SOT-23

Copy  
Documents & Media
Datasheets TLV431
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices 11/Apr/2018
HTML Datasheet TLV431
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input 18V
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TLV431TFTADICT