EUR | USD
Favorite

TLV431AFTA Shunt Voltage Reference IC 18V ±1% SOT-23-3
Price & Procurement
235.080 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34 €
10 0,27800 2,78 €
25 0,25480 6,37 €
100 0,17180 17,18 €
250 0,14216 35,54 €
500 0,13032 65,16 €
1.000 0,09775 97,75 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLV431AFTATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 234.000 - Immediate
  • Unit Price: 0,08448 €
  • Cut Tape (CT)  : TLV431AFTACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 238.080 - Immediate
  • Unit Price: 0,34000 €

TLV431AFTA

Datasheet
Digi-Key Part Number TLV431AFTADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLV431AFTA
Copy  
Description IC VREF SHUNT 18V 1% SOT23-3
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Shunt Voltage Reference IC 18V ±1% SOT-23-3

Copy  
Documents & Media
Datasheets TLV431
Environmental Information Diodes RoHS 3 Cert
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
PCN Assembly/Origin Mult Devices 11/Apr/2018
HTML Datasheet TLV431
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 18V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number TLV431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV431ASN1T1G

IC VREF SHUNT 16V 1% SOT23-3

ON Semiconductor

0,34000 € Details

BAT54CLT3G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

0,11000 € Details

SN74LVC2G17DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,33000 € Details

LM4040D20IDBZR

IC VREF SHUNT 1% SOT23-3

Texas Instruments

0,50000 € Details

BSS84-7-F

MOSFET P-CH 50V 130MA SOT23-3

Diodes Incorporated

0,19000 € Details

MIC5205-3.3YM5-TR

IC REG LINEAR 3.3V 150MA SOT23-5

Microchip Technology

0,34000 € Details
Additional Resources
Standard Package 1
Other Names TLV431AFTADKR