EUR | USD
Favorite

Price & Procurement
38.339 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,26400 2,64 €
100 0,18000 18,00 €
500 0,13494 67,47 €
1.000 0,10121 101,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ20CA-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,09007 €
  • Cut Tape (CT)  : SMBJ20CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.339 - Immediate
  • Unit Price: 0,33000 €

SMBJ20CA-13-F

Datasheet
Digi-Key Part Number SMBJ20CA-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ20CA-13-F
Copy  
Description TVS DIODE 20V 32.4V SMB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB

Copy  
Documents & Media
Datasheets SMBJ5.0(C)A - SMBJ200A
Environmental Information Diodes RoHS 3 Cert
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
Mult Devices Assembly 21/May/2019
HTML Datasheet SMBJ5.0(C)A - SMBJ200A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22.2V
Voltage - Clamping (Max) @ Ipp 32.4V
Current - Peak Pulse (10/1000µs) 18.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number SMBJ20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMBJ20CA

TVS DIODE 20V 32.4V DO214AA

Littelfuse Inc.

0,45000 € Details

SMBJ20CA-E3/52

TVS DIODE 20V 32.4V DO214AA

Vishay Semiconductor Diodes Division

0,41000 € Details
Additional Resources
Standard Package 1
Other Names SMBJ20CA-FDIDKR