EUR | USD
Favorite

Price & Procurement
80.879 In Stock
Can ship immediately Factory Stock : 5.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,26200 2,62 €
25 0,23560 5,89 €
100 0,12440 12,44 €
250 0,12304 30,76 €
500 0,11020 55,10 €
1.000 0,08576 85,76 €
2.500 0,07847 196,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ24CA-FDITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 80.000 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 0,07129 €
  • Cut Tape (CT)  : SMAJ24CA-FDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.879 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 0,35000 €

SMAJ24CA-13-F

Datasheet
Digi-Key Part Number SMAJ24CA-FDIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ24CA-13-F
Copy  
Description TVS DIODE 24V 38.9V SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA

Copy  
Documents & Media
Datasheets SMAJ5.0(C)A - SMAJ200(C)A
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet SMAJ5.0(C)A - SMAJ200(C)A
PCN Assembly/Origin Mult Devices Assembly 04/May/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Base Part Number SMAJ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NUP2105LT1G

TVS DIODE 24V 44V SOT23-3

ON Semiconductor

0,36000 € Details

SMAJ28A-13-F

TVS DIODE 28V 45.4V SMA

Diodes Incorporated

0,31000 € Details

SMAJ12CA-13-F

TVS DIODE 12V 19.9V SMA

Diodes Incorporated

0,35000 € Details

SMAJ36A-13-F

TVS DIODE 36V 58.1V SMA

Diodes Incorporated

0,31000 € Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

0,33000 € Details

BAT54-7-F

DIODE SCHOTTKY 30V 200MA SOT23-3

Diodes Incorporated

0,13000 € Details
Additional Resources
Standard Package 1
Other Names SMAJ24CA-FDIDKR